SMC KQ2 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 3/16 in, Threaded-to-Tube Connection Style
- RS Stock No.:
- 748-6313
- Mfr. Part No.:
- KQ2L05-01S
- Brand:
- SMC
Stocked by manufacturer – available for delivery 29/04/2024
Added
Price (ex. GST) 1 Bag of 10
$66.65
(exc. GST)
$73.31
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $66.65 | $6.665 |
*price indicative |
- RS Stock No.:
- 748-6313
- Mfr. Part No.:
- KQ2L05-01S
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Elbow Adaptor
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 3/16 in |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Pressure | 145 psi |
Swivel Connection | No |
Angle | 90° |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Body Material | PBT |
Related links
- RS PRO Phillips 1/4 in PH1 50 mm Blade, 75 mm Overall
- SMC KQ2 Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Norgren ENOTS Series Straight Threaded Adaptor Threaded-to-Tube...
- SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube...
- Norgren Enots 34 Series Elbow Threaded Adaptor Threaded-to-Tube...
- CK 9 piece L Shape Imperial 3/8 in 3/32 in 5/32 in 7/32 in