- RS Stock No.:
- 176-2217
- Brand:
- RS PRO
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$103.333
(exc. GST)
$113.666
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $103.333 | $1,033.33 |
50 + | $85.043 | $850.43 |
*price indicative |
- RS Stock No.:
- 176-2217
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Elbow Threaded Adaptor to G 1/4 Male to G 1/4 Female, 140 bar
This RS PRO adaptor securely joins the different pipes, tubes and components in your pneumatic system. The elbow-shaped threaded fitting allows you to establish 90º angled connections between parts so you can connect tubes and pipes from different directions without having to bend tubes.
The stainless steel construction makes the product robust and resistant to impacts and vibrations enabling you to use it in extreme temperatures and pressures. The dual-threaded ends on the fitting mean you can join multiple tubes or pipes without the need for more than one connector. The unit does not contain any silicone, which means that it is safe to use in the food and beverage industries.
The product's American Iron and Steel Institute (AISI) 316L certification means the steel has a low carbon content, which makes it resistant to cracks. You can use it for most pneumatic applications.
The stainless steel construction makes the product robust and resistant to impacts and vibrations enabling you to use it in extreme temperatures and pressures. The dual-threaded ends on the fitting mean you can join multiple tubes or pipes without the need for more than one connector. The unit does not contain any silicone, which means that it is safe to use in the food and beverage industries.
The product's American Iron and Steel Institute (AISI) 316L certification means the steel has a low carbon content, which makes it resistant to cracks. You can use it for most pneumatic applications.
Features and Benefits
Angle of 90º
Stainless steel body material
Chemical-resistant
Threaded connection style
Connector A is a G 1/4 male type
Connector B is a G 1/4 female type
Food-grade
Maximum operating pressure of 140 bar
Operating temperature range of -110°C to +300°C
Elbow-threaded adaptor pneumatic fitting type
No swivel connection
Stainless steel body material
Chemical-resistant
Threaded connection style
Connector A is a G 1/4 male type
Connector B is a G 1/4 female type
Food-grade
Maximum operating pressure of 140 bar
Operating temperature range of -110°C to +300°C
Elbow-threaded adaptor pneumatic fitting type
No swivel connection
Specifications
Attribute | Value |
---|---|
Fitting Type | Fitting |
Thread Size 1 | 1/4in |
Related links
- John Guest Acetal Process Fitting 1/4in Straight Connector 1/4 in Push Fit
- John Guest Acetal Process Fitting 1/4in Elbow Stem Elbow 1/4 in Push Fit
- John Guest Acetal Process Fitting 1/4in Tee Equal Tee 1/4 in Push Fit
- RS PRO Fitting Fitting 1/8in
- RS PRO Fitting Fitting
- RS PRO Fitting Fitting M5
- John Guest Acetal Process Fitting 1/4in Elbow 90° Elbow 1/4 in Push Fit
- RS PRO Fitting Fitting 1/2in