- RS Stock No.:
- 163-3007
- Mfr. Part No.:
- KQ2L04-M3G(10)
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 163-3007
- Mfr. Part No.:
- KQ2L04-M3G(10)
- Brand:
- SMC
Legislation and Compliance
Product Details
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0MPa
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0MPa
Specifications
Attribute | Value |
---|---|
Connector A | M3 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M3 Male |
Manufacturer Series | KQ2 |
Maximum Operating Pressure | 1 MPa |
Swivel Connection | No |
Body Material | PBT, Polypropylene |
Angle | 90° |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Standards Met | JIS B 0203, JIS B 0205 |