SMC Automatic Rc 3/8 Pneumatic Drain

  • RS Stock No. 748-5528
  • Mfr. Part No. AD402-03
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Pneumatic Auto Drain - AD Series

SMC AD series automatic drip leg drain. Automatic drains are an efficient way of removing condensates such as water from your pneumatic system. Removing the chance of emptying being overlooked and reducing the risk of damage to expensive equipment and downtime. Drop leg auto drains can be installed at low points in the system and with the tank to help stop condensation collecting.

Float type automatic drain valve
Bowl capacity 400cc/min (0.7MPa water discharge)
Temperature range -5°C to +60°C
Installed at low points in a compressed air system to drain off water

Note

For Bracket see 255005486.

//media.rs-online.com/t_line/L234198-01.gif
//media.rs-online.com/t_line/L2341987-30.gif
//media.rs-online.com/t_line/L724554-01.gif
//media.rs-online.com/t_line/LE234198-01.gif
Specifications
Attribute Value
Manufacturer Series AD
Drain Type Automatic
Inlet Port Rc 3/8
Outlet Port Rc 3/8
Minimum Operating Temperature +5°C
Height 184mm
Minimum Operating Pressure 0.1MPa
Maximum Operating Pressure 1 MPa
Inlet Port Thread Standard Rc
Width 82mm
Maximum Operating Temperature +60°C
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 126.37
(exc. GST)
$ 139.01
(inc. GST)
units
Per unit
1 +
$126.37
Related Products
SMC’s AC-B series of filter regulator lubricators have ...
Description:
SMC’s AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life Part of SMC’s modular air prep range the AC-B can be combined with other components ...
SMC’s AC-B series of filter regulator lubricators have ...
Description:
SMC’s AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life Part of SMC’s modular air prep range the AC-B can be combined with other components ...
SMC AD series automatic drip leg drain Automatic ...
Description:
SMC AD series automatic drip leg drain Automatic drains are an efficient way of removing condensates such as water from your pneumatic system. Removing the chance of emptying being overlooked and reducing the risk of damage to expensive equipment and ...
SMC AD series automatic drip leg drain Automatic ...
Description:
SMC AD series automatic drip leg drain Automatic drains are an efficient way of removing condensates such as water from your pneumatic system. Removing the chance of emptying being overlooked and reducing the risk of damage to expensive equipment and ...