- RS Stock No.:
- 203-8488
- Mfr. Part No.:
- CR-M50X2
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$168.01
(exc. GST)
$184.81
(inc. GST)
Units | Per unit |
1 + | $168.01 |
- RS Stock No.:
- 203-8488
- Mfr. Part No.:
- CR-M50X2
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo reducing sleeve DAYH-4 has 4 size. It can assembly position in any.
Corrosion resistance classification CRC 2 - Moderate corrosion stress
Ambient temperature -10 - 80 °C
Position detection No
Ambient temperature -10 - 80 °C
Position detection No
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CR-M50X2 |
Related links
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Festo Piston Rod Nut CR-M30X1,5
- Festo Piston Rod Nut CR-M38X1,5
- Festo Piston Rod Nut CR-M45X1,5