- RS Stock No.:
- 349-2020
- Mfr. Part No.:
- 10750FIL
- Brand:
- Parker Origa
Discontinued product
- RS Stock No.:
- 349-2020
- Mfr. Part No.:
- 10750FIL
- Brand:
- Parker Origa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
OSP-P Magnetic Sensors
Two types available, reed and solid state
Supplied with indicator light (yellow LED) and 5m lead
Supplied with indicator light (yellow LED) and 5m lead
Specifications
Attribute | Value |
---|---|
Manufacturer Series | ES |
Type | Solid State |
Voltage Rating | 30V dc |
Operation | PNP |
Compatible With | OSP-P25 |
LED Indicator | Yes |
IP Rating | IP67 |
Maximum Switched Power | 6W |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |