Festo Proximity Sensor Pneumatic Position Detector, IP65, IP68, IP69K, 30V dc, PNP Operation, SMT, with LED indicator,
- RS Stock No.:
- 175-2165
- Mfr. Part No.:
- SMT-8M-A-PSO-24V-E-0,3-M8D
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 175-2165
- Mfr. Part No.:
- SMT-8M-A-PSO-24V-E-0,3-M8D
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
FESTO SMT/SME-8M Series T-Slot Proximity Sensors
Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.
Compatible with all Festo T-Slots
24 V dc Operating Voltage
Non-contacting or contacting sensing
24 V dc Operating Voltage
Non-contacting or contacting sensing
Festo Pneumatic Position Detector - SMT-8M-A-PSO-24V-E-0,3-M8D
SMT-8M-A-PSO-24V-E-0,3-M8D Proximity Sensor from FESTO offers you a sensible and clever solution with quick instalment. It is economical and versatile thanks to wide-ranking use. Systematically safer due to additional detent clips on the cable outlet side providing extra cable protection against mechanical damage.
Features & Benefits
Mounting Type - Tightened
Switch output - PNP
Cable length – 0.3m
Electrical connection 1, connection type -Cable with plug
Electrical connection 1, connection technology - M8x1 A-coded to EN 61076-2-104
Electrical connection 1, number of pins/wires – 3
Designed for T-slot
Free of copper and PTFE, conforms to RoHS and is halogen free
Magnetoresistive measuring principle
N/C or N/O contact, switchable switching element function
All of the electrical connections are polarity protected
Switch output - PNP
Cable length – 0.3m
Electrical connection 1, connection type -Cable with plug
Electrical connection 1, connection technology - M8x1 A-coded to EN 61076-2-104
Electrical connection 1, number of pins/wires – 3
Designed for T-slot
Free of copper and PTFE, conforms to RoHS and is halogen free
Magnetoresistive measuring principle
N/C or N/O contact, switchable switching element function
All of the electrical connections are polarity protected
Applications
Food and packaging sector
Energy chain and robots
Medical equipment
Automation industry
Energy chain and robots
Medical equipment
Automation industry
What is an inductive proximity sensor?
An inductive proximity sensor provides non-contact detection of metallic objects, some sensors can target both ferrous and non-ferrous metals, while others specialise in sensing only one type.
Specifications
Attribute | Value |
---|---|
Type | Proximity Sensor |
Supply Voltage | 30V dc |
Manufacturer Series | SMT |
Compatible With | Energy Chain, Robot, T-Slot |
LED Indicator | Yes |
IP Rating | IP65, IP68, IP69K |
Operation | PNP |
Minimum Operating Temperature | -40°C |
Outlet Port - Tube Size | M8 |
Model Number p | 574344 |