Festo Flange SNGB-320, To Fit 320mm Bore Size
- RS Stock No.:
- 202-2575
- Mfr. Part No.:
- SNGB-320
- Brand:
- Festo
Subtotal (1 unit)**
$2,514.53
(exc. GST)
$2,765.98
(inc. GST)
On back order for despatch 31/12/2024, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $2,514.53 |
**price indicative
Related links
- Festo Flange SNGB-200-B, To Fit 200mm Bore Size
- Festo Flange SNGB-250, To Fit 250mm Bore Size
- Festo Flange SNGB-160
- Festo Flange SZS-50, To Fit 50mm Bore Size
- Festo Flange FUA-100, To Fit 100mm Bore Size
- Festo Flange SUA-63, To Fit 63mm Bore Size
- Festo Flange FUA-80, To Fit 80mm Bore Size
- Festo Flange SZS-40, To Fit 40mm Bore Size