SMC Mount Accessory for Pneumatic Air Preparation System BHK1-020, For Use With 20 mm, 25 mm
- RS Stock No.:
- 623-138
- Mfr. Part No.:
- BHK1-020
- Brand:
- SMC
Subtotal (1 unit)*
$18.83
(exc. GST)
$20.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.83 |
*price indicative
- RS Stock No.:
- 623-138
- Mfr. Part No.:
- BHK1-020
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Use With | 20 mm, 25 mm | |
| Product Type | Mount Accessory for Pneumatic Air Preparation System | |
| Series | BHK1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
For Use With 20 mm, 25 mm | ||
Product Type Mount Accessory for Pneumatic Air Preparation System | ||
Series BHK1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Compact hydraulic cylinder offers exceptional performance with a nominal pressure rating of 10 MPa, making it ideal for a range of applications. Designed with versatility in mind, this double-acting, single rod type cylinder features a lightweight aluminum body that ensures both durability and efficiency. The innovative design accommodates various mounting types and bore sizes, providing flexibility for integration into existing systems. With an operational temperature range accommodating both ambient and fluid temperatures, this cylinder excels in demanding environments. The optional auto switch features enhance functionality, allowing for precision control and monitoring. This product not only meets the expectations of high-performance engineering but also simplifies installation with its user-friendly design.
Lightweight and compact aluminum body for easy installation
Double-acting design ensures reliable operation
Versatile mounting options to fit various applications
Wide range of bore sizes and strokes available for customization
Auto switch capabilities for enhanced system control
Related links
- SMC Mount Accessory for Pneumatic Air Preparation System BT-04, For Use With Cylinder
- SMC Mount Accessory for Pneumatic Air Preparation System BM5-040, For Use With Cylinder
- SMC Mount Accessory for Pneumatic Air Preparation System BM5-032, For Use With Cylinder
- SMC Mount Accessory for Pneumatic Air Preparation System BA-06, For Use With Auto Switch
- SMC Mount Accessory for Pneumatic Air Preparation System BHK2-032, For Use With SW Series
- SMC Mount Accessory for Pneumatic Air Preparation System BAF-08S, For Use With D-G5BA
- SMC Mount Accessory for Pneumatic Air Preparation System BA-10, For Use With Auto Switch
- SMC Mount Accessory for Pneumatic Air Preparation System BAF-06S, For Use With D-G5BA
