- RS Stock No.:
- 885-2193
- Mfr. Part No.:
- CDQ2B32TF-5DZ
- Brand:
- SMC
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$111.08
(exc. GST)
$122.19
(inc. GST)
Units | Per unit |
1 - 4 | $111.08 |
5 + | $91.43 |
- RS Stock No.:
- 885-2193
- Mfr. Part No.:
- CDQ2B32TF-5DZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
SMC CDQ-Z Compact Cylinder
SMC have improved there already excellent CQ2 range of compact pneumatic cylinders. The CQ2-Z series of this popular range of compact actuators has an entirely redesigned body that is 5-13% lighter than the original and increased auto switch mounting options. Integrated auto switch channels designed for the dual colour solid state switches reduces the risk of damage during installation and maintenance. Available in bore sizes 32 to 63mm and 5, 10, 15 and 75mm stroke options.
SMC CDQ Series
Specifications
Attribute | Value |
---|---|
Stroke | 5мм |
Bore | 32мм |
Action | Double |
Length | 35мм |
Cushioning Type | Not Cushioned |
Dimensions | 35 x 49.5 x 45мм |
Width | 49.5мм |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 45мм |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Weight | 182g |
Related links
- Hand Saws
- RS PRO Power Cord, 2m
- SMC Pneumatic Compact Cylinder - 32mm Bore CQM Series, Double Acting
- SMC Pneumatic Compact Cylinder - 5mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 12mm Bore CDQ Series, Double Acting
- SMC Double Acting Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting