- RS Stock No.:
- 796-7348
- Mfr. Part No.:
- CQ2B12-30D
- Brand:
- SMC
- RS Stock No.:
- 796-7348
- Mfr. Part No.:
- CQ2B12-30D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CQ2 Series Compact Cylinders
Compact space saving cylinders
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 50.5mm |
Cushioning Type | Not Cushioned |
Dimensions | 50.5 x 25 x 25mm |
Width | 25mm |
Maximum Operating Pressure | 1 MPa |
Height | 25mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Weight | 87.3g |
Related links
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 16mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 16mm Bore CQ2 Series, Double Acting