- RS Stock No.:
- 768-1586
- Mfr. Part No.:
- CXSJM10-50
- Brand:
- SMC
On back order for despatch 03/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$445.29
(exc. GST)
$489.82
(inc. GST)
Units | Per unit |
1 + | $445.29 |
- RS Stock No.:
- 768-1586
- Mfr. Part No.:
- CXSJM10-50
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
CXSJ Series Dual Rod Cylinder
This dual rod cylinder has a guide function suitable for use within pick and place applications. The dual rod cylinder also has an adjustable stroke range and can be mounted on three faces. Auto switch can be installed from three directions within this range. The CXSJ is a compact type of dual rod cylinder with a guide function.
Adjustable stroke range 0→5mm
Auto switch from three directions
Auto switch from three directions
CXSJ / CXS Series Dual Rod Cylinders
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 10mm |
Manufacturer Series | CXSJ |
Length | 106mm |
Cushioning Type | Rubber |
Dimensions | 106 x 15 x 42mm |
Width | 15mm |
Maximum Operating Pressure | 1.05 MPa |
Height | 42mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Weight | 159g |
Related links
- IDC Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- SMC Pneumatic Compact Cylinder - 10mm Bore CXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore CXSJ Series
- SMC Pneumatic Compact Cylinder - 15mm Bore CXSJ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 6mm Bore CXSJ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CXSJ Series, Double Acting
- SMC Pneumatic Guided Cylinder - CXSJM10 30mm Stroke Double Acting