- RS Stock No.:
- 753-1191
- Mfr. Part No.:
- CQ2B32-20DCZ
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 753-1191
- Mfr. Part No.:
- CQ2B32-20DCZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 50mm |
Cushioning Type | Rubber |
Dimensions | 50 x 45 x 45mm |
Width | 45mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 45mm |
Maximum Operating Temperature | +70°C |
Weight | 193g |
Minimum Operating Temperature | -10°C |