- RS Stock No.:
- 753-1132
- Mfr. Part No.:
- CQ2B100-50DCZ
- Brand:
- SMC
Stocked by manufacturer – available for delivery 30/04/2024
Added
Price (ex. GST) Each
$328.24
(exc. GST)
$361.06
(inc. GST)
Units | Per unit |
1 + | $328.24 |
- RS Stock No.:
- 753-1132
- Mfr. Part No.:
- CQ2B100-50DCZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 100mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 115mm |
Cushioning Type | Rubber |
Dimensions | 115 x 117 x 117mm |
Width | 117mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 117mm |
Maximum Operating Temperature | +70°C |
Weight | 2.5kg |
Minimum Operating Temperature | -10°C |
Related links
- RS PRO ISO Standard Cylinder - 100mm Bore Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 63mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 100mm Bore CDQ Series
- RS PRO Pneumatic Compact Cylinder - 100mm Bore Double Acting
- SMC Pneumatic Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting