- RS Stock No.:
- 753-1116
- Mfr. Part No.:
- CQ2A16-10DC
- Brand:
- SMC
Stocked by manufacturer – available for delivery 02/05/2024
Added
Price (ex. GST) Each
$59.49
(exc. GST)
$65.44
(inc. GST)
Units | Per unit |
1 + | $59.49 |
- RS Stock No.:
- 753-1116
- Mfr. Part No.:
- CQ2A16-10DC
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 32mm |
Cushioning Type | Rubber |
Dimensions | 32 x 29 x 29mm |
Width | 29mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 29mm |
Weight | 50g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Related links
- IDC Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- SMC Pneumatic Compact Cylinder - 16mm Bore CQ2 Series, Single Acting
- RS PRO 5L PP Narrow Neck Carboy Bottle
- SMC Pneumatic Compact Cylinder - 16mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - Cylinder Series CQ2 30mm Stroke...