- RS Stock No.:
- 753-1087
- Mfr. Part No.:
- CDQ2B40-20DCZ
- Brand:
- SMC
Stocked by manufacturer – available for delivery 06/05/2024
Added
Price (ex. GST) Each
$138.39
(exc. GST)
$152.23
(inc. GST)
Units | Per unit |
1 + | $138.39 |
- RS Stock No.:
- 753-1087
- Mfr. Part No.:
- CDQ2B40-20DCZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CQ2 Series Compact Cylinders
Compact space saving cylinders
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 66.5mm |
Cushioning Type | Rubber |
Dimensions | 66.5 x 52 x 52mm |
Width | 52mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 52mm |
Weight | 351g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Related links
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 100mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 80mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 40mm Bore CDQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting