- RS Stock No.:
- 753-1075
- Mfr. Part No.:
- CDQ2B32-50DCZ
- Brand:
- SMC
Stocked by manufacturer – available for delivery 30/04/2024
Added
Price (ex. GST) Each
$133.61
(exc. GST)
$146.97
(inc. GST)
Units | Per unit |
1 + | $133.61 |
- RS Stock No.:
- 753-1075
- Mfr. Part No.:
- CDQ2B32-50DCZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CQ2 Series Compact Cylinders
Compact space saving cylinders
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 90mm |
Cushioning Type | Rubber |
Dimensions | 90 x 45 x 45mm |
Width | 45mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 45mm |
Minimum Operating Temperature | -10°C |
Weight | 377g |
Maximum Operating Temperature | +60°C |
Related links
- SMC Pneumatic Compact Cylinder - 75mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 32mm Bore CDQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 30mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 63mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 100mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore CQ2 Series, Double Acting