- RS Stock No.:
- 722-7069
- Mfr. Part No.:
- CDQ2B20-10TZ
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$75.01
(exc. GST)
$82.51
(inc. GST)
Units | Per unit |
1 + | $75.01 |
- RS Stock No.:
- 722-7069
- Mfr. Part No.:
- CDQ2B20-10TZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 20mm |
Action | Single |
Manufacturer Series | CQ2 |
Length | 44mm |
Dimensions | 44 x 36 x 36mm |
Width | 36mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 36mm |
Weight | 78g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Related links
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Cylinder - 40mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Cylinder - 12mm Bore CQ2 Series, Single Acting
- SMC Double Acting Cylinder - 20mm Bore CDQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CQ2 Series, Double Acting