- RS Stock No.:
- 721-3660
- Mfr. Part No.:
- CDQ2B50TF-20DZ
- Brand:
- SMC
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$160.10
(exc. GST)
$176.11
(inc. GST)
Units | Per unit |
1 - 4 | $160.10 |
5 + | $131.76 |
- RS Stock No.:
- 721-3660
- Mfr. Part No.:
- CDQ2B50TF-20DZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 58.5mm |
Dimensions | 58.5 x 71 x 64mm |
Width | 71mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 64mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Weight | 441g |
Related links
- SMC Double Acting Cylinder - 50mm Bore CQ2 Series, Double Acting
- Festo Pneumatic Cylinder - 536323 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CM2-Z Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore C55 Series, Double Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore CQM Series, Double Acting
- Norgren Pneumatic Cylinder - 50mm Bore RM/92050/M Series, Double Acting
- SMC Pneumatic Cylinder - 50mm Bore CDQ Series, Single Acting
- SMC Pneumatic Compact Cylinder - CQ2 Series 20mm Stroke Double Acting