- RS Stock No.:
- 721-3635
- Mfr. Part No.:
- CDQ2B32TF-15DZ
- Brand:
- SMC
On back order for despatch 30/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$120.95
(exc. GST)
$133.05
(inc. GST)
Units | Per unit |
1 + | $120.95 |
- RS Stock No.:
- 721-3635
- Mfr. Part No.:
- CDQ2B32TF-15DZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 45mm |
Dimensions | 45 x 49.5 x 45mm |
Width | 49.5mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 45mm |
Maximum Operating Temperature | +70°C |
Weight | 173g |
Minimum Operating Temperature | -10°C |
Related links
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 100mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore Double Acting
- SMC Double Acting Cylinder - 32mm Bore CDQ Series, Double Acting
- SMC Double Acting Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore CQ2 Series, Double Acting