- RS Stock No.:
- 721-3632
- Mfr. Part No.:
- CDQ2B32TF-25DZ
- Brand:
- SMC
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$125.36
(exc. GST)
$137.90
(inc. GST)
Units | Per unit |
1 + | $125.36 |
- RS Stock No.:
- 721-3632
- Mfr. Part No.:
- CDQ2B32TF-25DZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 55mm |
Dimensions | 55 x 49.5 x 45mm |
Width | 49.5mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 45mm |
Maximum Operating Temperature | +70°C |
Weight | 214g |
Minimum Operating Temperature | -10°C |
Related links
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 100mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Single Acting
- SMC Double Acting Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting