- RS Stock No.:
- 721-3604
- Mfr. Part No.:
- CDQ2B20-50DZ
- Brand:
- SMC
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$114.03
(exc. GST)
$125.43
(inc. GST)
Units | Per unit |
1 + | $114.03 |
- RS Stock No.:
- 721-3604
- Mfr. Part No.:
- CDQ2B20-50DZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 74mm |
Dimensions | 74 x 36 x 36mm |
Width | 36mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 36mm |
Maximum Operating Temperature | +70°C |
Weight | 178g |
Minimum Operating Temperature | -10°C |
Related links
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 100mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 80mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 63mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting