- RS Stock No.:
- 703-6006
- Mfr. Part No.:
- R422001370
- Brand:
- Aventics
Discontinued product
- RS Stock No.:
- 703-6006
- Mfr. Part No.:
- R422001370
- Brand:
- Aventics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Series CCI Non Rotate
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 100mm |
Action | Double |
Manufacturer Series | CCI |
Length | 176.7mm |
Cushioning Type | Rubber |
Dimensions | 176.7 x 116 x 116mm |
Width | 116mm |
Maximum Operating Pressure | 10 bar |
Height | 116mm |
Weight | 4.5kg |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |