- RS Stock No.:
- 703-5927
- Mfr. Part No.:
- R422001308
- Brand:
- EMERSON – AVENTICS
On back order for despatch 10/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$634.32
(exc. GST)
$697.75
(inc. GST)
Units | Per unit |
1 + | $634.32 |
- RS Stock No.:
- 703-5927
- Mfr. Part No.:
- R422001308
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Series CCI Non Rotate
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | CCI |
Length | 82.4mm |
Cushioning Type | Rubber |
Dimensions | 82.4 x 80 x 80mm |
Width | 80mm |
Maximum Operating Pressure | 10 bar |
Height | 80mm |
Minimum Operating Temperature | -20°C |
Weight | 1.2kg |
Maximum Operating Temperature | +80°C |
Related links
- SMC Pneumatic Guided Cylinder - 63mm Bore MGP Series, Double Acting
- SMC Pneumatic Compact Cylinder - 63mm Bore CG1 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 63mm Bore C55 Series, Double Acting
- Norgren Double Acting Cylinder - 63mm Bore PRA Series, Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 25mm Bore CCI...
- RS PRO ISO Standard Cylinder - 63mm Bore Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 32mm Bore CCI...
- RS PRO Pneumatic Compact Cylinder - 63mm Bore Double Acting