- RS Stock No.:
- 703-5909
- Mfr. Part No.:
- R422001357
- Brand:
- EMERSON – AVENTICS
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$637.70
(exc. GST)
$701.47
(inc. GST)
Units | Per unit |
1 + | $637.70 |
- RS Stock No.:
- 703-5909
- Mfr. Part No.:
- R422001357
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Series CCI Non Rotate
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | CCI |
Length | 133.6mm |
Cushioning Type | Rubber |
Dimensions | 133.6 x 68.3 x 68.3mm |
Width | 68.3mm |
Maximum Operating Pressure | 10 bar |
Height | 68.3mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Weight | 1.3kg |
Related links
- RS PRO ISO Standard Cylinder - 50mm Bore Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting
- RS PRO Pneumatic Compact Cylinder - 50mm Bore Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 63mm Bore CCI...
- Norgren Double Acting Cylinder - 50mm Bore RA Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore C55 Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore PRA...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 80mm Bore CCI...