- RS Stock No.:
- 703-5785
- Mfr. Part No.:
- R422001240
- Brand:
- EMERSON – AVENTICS
On back order for despatch 15/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$778.70
(exc. GST)
$856.57
(inc. GST)
Units | Per unit |
1 + | $778.70 |
- RS Stock No.:
- 703-5785
- Mfr. Part No.:
- R422001240
- Brand:
- EMERSON – AVENTICS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Series CCI External Piston Rod Thread
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 100mm |
Action | Double |
Manufacturer Series | CCI |
Length | 176.7mm |
Cushioning Type | Rubber |
Dimensions | 176.7 x 116 x 116mm |
Width | 116mm |
Maximum Operating Pressure | 10 bar |
Height | 116mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Weight | 3.9kg |
Related links
- RS PRO Storage Bin Blue
- RS PRO Cardboard Storage Bin Red
- RS PRO Storage Bin Red
- Kbins Cardboard Recycle Bin Green, White
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 40mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 80mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 32mm Bore CCI...
- Siemens Stainless Steel 100mm W