- RS Stock No.:
- 703-5757
- Mfr. Part No.:
- R422001239
- Brand:
- EMERSON – AVENTICS
On back order for despatch 15/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$637.38
(exc. GST)
$701.12
(inc. GST)
Units | Per unit |
1 + | $637.38 |
- RS Stock No.:
- 703-5757
- Mfr. Part No.:
- R422001239
- Brand:
- EMERSON – AVENTICS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Series CCI External Piston Rod Thread
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | CCI |
Length | 164.4mm |
Cushioning Type | Rubber |
Dimensions | 164.4 x 96 x 96mm |
Width | 96mm |
Maximum Operating Pressure | 10 bar |
Height | 96mm |
Weight | 2.4kg |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- Norgren Double Acting Cylinder - 80mm Bore RA Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 80mm Bore C96 Series, Double Acting
- RS PRO ISO Standard Cylinder - 80mm Bore Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 40mm Bore CCI...
- RS PRO Pneumatic Compact Cylinder - 80mm Bore Double Acting
- SMC Pneumatic Compact Cylinder - 80mm Bore CQ2 Series, Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 100mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 32mm Bore CCI...