- RS Stock No.:
- 703-5753
- Mfr. Part No.:
- R422001229
- Brand:
- EMERSON – AVENTICS
- RS Stock No.:
- 703-5753
- Mfr. Part No.:
- R422001229
- Brand:
- EMERSON – AVENTICS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Series CCI External Piston Rod Thread
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | CCI |
Length | 144.4mm |
Cushioning Type | Rubber |
Dimensions | 144.4 x 96 x 96mm |
Width | 96mm |
Maximum Operating Pressure | 10 bar |
Height | 96mm |
Weight | 2.1kg |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Related links
- 80mm Fan
- RS PRO Drill Vice x 32mm 80mm x 80mm, 4.5kg
- Pinet Stainless Steel Butt Hinge, 80mm x 80mm x 3mm
- RS PRO Black, Yellow Shape Memory Industrial Post 80mm 80mm
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 63mm Bore CCI...
- Pinet Stainless Steel Butt Hinge, 80mm x 80mm x 2.5mm
- 800mm x 80mm 800mm x 80mm Lightweight Parallel Clamp
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 50mm Bore CCI...