- RS Stock No.:
- 703-5741
- Mfr. Part No.:
- R422001199
- Brand:
- EMERSON – AVENTICS
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$528.02
(exc. GST)
$580.82
(inc. GST)
Units | Per unit |
1 + | $528.02 |
- RS Stock No.:
- 703-5741
- Mfr. Part No.:
- R422001199
- Brand:
- EMERSON – AVENTICS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Series CCI External Piston Rod Thread
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | CCI |
Length | 104.4mm |
Cushioning Type | Rubber |
Dimensions | 104.4 x 96 x 96mm |
Width | 96mm |
Maximum Operating Pressure | 10 bar |
Height | 96mm |
Maximum Operating Temperature | +80°C |
Weight | 1.7kg |
Minimum Operating Temperature | -20°C |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- SMC Pneumatic Compact Cylinder - 80mm Bore C55 Series, Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 63mm Bore CCI...
- Norgren Pneumatic Cylinder - 80mm Bore RM/92080/M Series, Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 32mm Bore CCI...