- RS Stock No.:
- 703-5674
- Mfr. Part No.:
- R422001147
- Brand:
- EMERSON – AVENTICS
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$302.82
(exc. GST)
$333.10
(inc. GST)
Units | Per unit |
1 + | $302.82 |
- RS Stock No.:
- 703-5674
- Mfr. Part No.:
- R422001147
- Brand:
- EMERSON – AVENTICS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Series CCI External Piston Rod Thread
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | CCI |
Length | 63.6mm |
Cushioning Type | Rubber |
Dimensions | 63.6 x 68.3 x 68.3mm |
Width | 68.3mm |
Maximum Operating Pressure | 10 bar |
Height | 68.3mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Weight | 557g |
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 50mm Bore KHZ...
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- Norgren Pneumatic Compact Cylinder - 50mm Bore RM/92000/M Series,...
- SMC Double Acting Cylinder - 50mm Bore CQ2 Series, Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 80mm Bore CCI...
- SMC Pneumatic Guided Cylinder - 50mm Bore CQM Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore C55 Series, Double Acting