- RS Stock No.:
- 703-5606
- Mfr. Part No.:
- R422001174
- Brand:
- EMERSON – AVENTICS
On back order for despatch 10/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$150.03
(exc. GST)
$165.03
(inc. GST)
Units | Per unit |
1 + | $150.03 |
- RS Stock No.:
- 703-5606
- Mfr. Part No.:
- R422001174
- Brand:
- EMERSON – AVENTICS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Series CCI External Piston Rod Thread
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | CCI |
Length | 69.5mm |
Cushioning Type | Rubber |
Dimensions | 69.5 x 40.3 x 40.3mm |
Width | 40.3mm |
Maximum Operating Pressure | 10 bar |
Height | 40.3mm |
Maximum Operating Temperature | +80°C |
Weight | 214g |
Minimum Operating Temperature | -20°C |
Related links
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQS Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore CQ2 Series, Double Acting
- Norgren Pneumatic Compact Cylinder - RA/192025/MX/25 25mm Stroke...
- SMC Pneumatic Compact Cylinder - 25mm Bore C55 Series, Double Acting
- Festo Pneumatic Compact Cylinder - 161251 25mm Stroke Double Acting