- RS Stock No.:
- 703-5549
- Mfr. Part No.:
- R422001129
- Brand:
- EMERSON – AVENTICS
On back order for despatch 15/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$715.24
(exc. GST)
$786.76
(inc. GST)
Units | Per unit |
1 + | $715.24 |
- RS Stock No.:
- 703-5549
- Mfr. Part No.:
- R422001129
- Brand:
- EMERSON – AVENTICS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Series CCI Compact ISO Cylinder
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | CCI |
Length | 214.4mm |
Cushioning Type | Rubber |
Dimensions | 214.4 x 96 x 96mm |
Width | 96mm |
Maximum Operating Pressure | 10 bar |
Height | 96mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Weight | 2.9kg |
Related links
- Connector Tool Kits
- Hand Saws
- Cable Sleeving Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 50mm Bore CCI...
- SMC Pneumatic Piston Rod Cylinder - 80mm Bore CG1 Series, Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 63mm Bore CCI...
- SMC Pneumatic Piston Rod Cylinder - 80mm Bore C96 Series, Double Acting