- RS Stock No.:
- 703-5482
- Mfr. Part No.:
- R422001127
- Brand:
- EMERSON – AVENTICS
On back order for despatch 10/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$459.79
(exc. GST)
$505.77
(inc. GST)
Units | Per unit |
1 + | $459.79 |
- RS Stock No.:
- 703-5482
- Mfr. Part No.:
- R422001127
- Brand:
- EMERSON – AVENTICS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Series CCI Compact ISO Cylinder
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | CCI |
Length | 203.6mm |
Cushioning Type | Rubber |
Dimensions | 203.6 x 68.3 x 68.3mm |
Width | 68.3mm |
Maximum Operating Pressure | 10 bar |
Height | 68.3mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Weight | 1.5kg |
Related links
- Clamps
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 80mm Bore CCI...
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CG1 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore C96 Series, Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 63mm Bore CCI...
- SMC Pneumatic Compact Cylinder - 50mm Bore C55 Series, Double Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore MGP Series, Double Acting