- RS Stock No.:
- 703-5309
- Mfr. Part No.:
- 0822010694
- Brand:
- EMERSON – AVENTICS
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$666.44
(exc. GST)
$733.08
(inc. GST)
Units | Per unit |
1 + | $666.44 |
- RS Stock No.:
- 703-5309
- Mfr. Part No.:
- 0822010694
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Pneumatic Short Stroke Cylinders
Double Acting
Elastic cushioning
External piston rod thread 12 mm dia.
Internal piston rod thread 20 mm → 100 mm dia.
Compact dimensions
Elastic cushioning
External piston rod thread 12 mm dia.
Internal piston rod thread 20 mm → 100 mm dia.
Compact dimensions
Pneumatic Short Stroke Cylinders
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 100mm |
Action | Double |
Manufacturer Series | KHZ |
Length | 101mm |
Cushioning Type | Rubber |
Dimensions | 101 x 124 x 132mm |
Width | 124mm |
Maximum Operating Pressure | 10 bar |
Height | 132mm |
Weight | 9kg |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Related links
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 32mm Bore KHZ...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 50mm Bore KHZ...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 12mm Bore KHZ...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 20mm Bore KHZ...