- RS Stock No.:
- 703-5286
- Mfr. Part No.:
- 0822010521
- Brand:
- EMERSON – AVENTICS
- RS Stock No.:
- 703-5286
- Mfr. Part No.:
- 0822010521
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Pneumatic Short Stroke Cylinders
Double Acting
Elastic cushioning
External piston rod thread 12 mm dia.
Internal piston rod thread 20 mm → 100 mm dia.
Compact dimensions
Elastic cushioning
External piston rod thread 12 mm dia.
Internal piston rod thread 20 mm → 100 mm dia.
Compact dimensions
Pneumatic Short Stroke Cylinders
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | KHZ |
Length | 44mm |
Cushioning Type | Rubber |
Dimensions | 44 x 37 x 32mm |
Width | 37mm |
Maximum Operating Pressure | 10 bar |
Height | 32mm |
Maximum Operating Temperature | +80°C |
Weight | 108g |
Minimum Operating Temperature | -25°C |
Related links
- Hammers
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 32mm Bore KHZ...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 50mm Bore KHZ...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 100mm Bore KHZ...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 12mm Bore KHZ...