- RS Stock No.:
- 703-5280
- Mfr. Part No.:
- 0822010541
- Brand:
- EMERSON – AVENTICS
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$156.59
(exc. GST)
$172.25
(inc. GST)
Units | Per unit |
1 + | $156.59 |
- RS Stock No.:
- 703-5280
- Mfr. Part No.:
- 0822010541
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Pneumatic Short Stroke Cylinders
Double Acting
Elastic cushioning
External piston rod thread 12 mm dia.
Internal piston rod thread 20 mm → 100 mm dia.
Compact dimensions
Elastic cushioning
External piston rod thread 12 mm dia.
Internal piston rod thread 20 mm → 100 mm dia.
Compact dimensions
Pneumatic Short Stroke Cylinders
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | KHZ |
Length | 55.5mm |
Cushioning Type | Rubber |
Dimensions | 55.5 x 56 x 45mm |
Width | 56mm |
Maximum Operating Pressure | 10 bar |
Height | 45mm |
Weight | 249g |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
Related links
- Connector Tool Kits
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Draw Wires & Fish Tapes
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 50mm Bore KHZ...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 100mm Bore KHZ...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 12mm Bore KHZ...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 20mm Bore KHZ...