- RS Stock No.:
- 700-6147
- Mfr. Part No.:
- CDQSB25-35D
- Brand:
- SMC
- RS Stock No.:
- 700-6147
- Mfr. Part No.:
- CDQSB25-35D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
CQS Cylinders
The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same.
Space and weight saving
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths
CQS 12-25 mm Diameter
Specifications
Attribute | Value |
---|---|
Stroke | 35mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | CQS |
Length | 62.5mm |
Dimensions | 62.5 x 40 x 40mm |
Width | 40mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 40mm |
Maximum Operating Temperature | +70°C |
Weight | 186g |
Minimum Operating Temperature | -10°C |
Related links
- IDC Tools
- Connector Wrenches
- Clamps
- RS PRO Power Cord, 2m
- SMC Pneumatic Cylinder - 16mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 35mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore CQ2 Series, Double Acting