- RS Stock No.:
- 700-6125
- Mfr. Part No.:
- CDQSB20-5D
- Brand:
- SMC
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$80.75
(exc. GST)
$88.83
(inc. GST)
Units | Per unit |
1 + | $80.75 |
- RS Stock No.:
- 700-6125
- Mfr. Part No.:
- CDQSB20-5D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
CQS Cylinders
The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same.
Space and weight saving
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths
CQS 12-25 mm Diameter
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | CQS |
Length | 29mm |
Dimensions | 29 x 36 x 36mm |
Width | 36mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 36mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Weight | 63g |
Related links
- SMC Pneumatic Guided Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQS Series, Single...
- SMC Double Acting Cylinder - 12mm Bore CQS Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CQM Series, Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQS Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Double Acting