- RS Stock No.:
- 509-7992
- Mfr. Part No.:
- RM/92032/M/15
- Brand:
- Norgren
- RS Stock No.:
- 509-7992
- Mfr. Part No.:
- RM/92032/M/15
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Compact Cylinder, G1/8 Port Size, Magnetic Piston - RM/92000/M Series - RM/92032/M/15
Finding it a push to fit an actuator into your system? It's no sweat with this pneumatic compact cylinder from IMI Norgren. At just 50.5mm long, this mini marvel packs a punch and is a cinch to install in tight spaces. Thanks to its double-acting design, it's capable of moving loads in two directions, so it's just the thing for precision picking tasks. As it has a magnetic rod, you can link it with a proximity sensor (218-0616), giving you pinpoint positioning control.
Features & Benefits
PUR seals prevent leaks to maintain system integrity
Standard G1/8 port size makes it straightforward to connect with existing equipment
Weight of 0.61kg minimises system strain
Anodised aluminium alloy barrel and stainless steel rod are corrosion-resistant, for long-term performance
Operating temperature range between -5°C and +80°C, so it's reliable in harsh conditions
Standard G1/8 port size makes it straightforward to connect with existing equipment
Weight of 0.61kg minimises system strain
Anodised aluminium alloy barrel and stainless steel rod are corrosion-resistant, for long-term performance
Operating temperature range between -5°C and +80°C, so it's reliable in harsh conditions
Applications
Filling and packaging systems
Electronics assembly
Materials handling
Machine tools
Electronics assembly
Materials handling
Machine tools
Can I use this pneumatic compact cylinder with low-pressure applications?
Yes. This cylinder functions without a hiccup between 1 and 10 bar, so it's a good option for low-pressure applications.
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | RM/92000/M |
Length | 50.5mm |
Cushioning Type | Not Cushioned |
Dimensions | 50.5 x 45 x 45mm |
Width | 45mm |
Maximum Operating Pressure | 10 bar |
Height | 45mm |
Maximum Operating Temperature | +80°C |
Weight | 610g |
Minimum Operating Temperature | -5°C |
Related links
- Norgren Pneumatic Cylinder - 12mm Bore RM/92012/M Series, Double Acting
- Norgren Pneumatic Cylinder - 25mm Bore RM/92025/M Series, Double Acting
- Norgren Pneumatic Cylinder - 40mm Bore RM/92040/M Series, Double Acting
- IMI Norgren Pneumatic Compact Cylinder - 25mm Bore RM/92000/M...
- Norgren Pneumatic Cylinder - RM/92000 20mm Stroke Double Acting
- Norgren Pneumatic Cylinder - 16mm Bore RM/92016/M Series, Double Acting
- Norgren Pneumatic Cylinder - 50mm Bore RM/92050/M Series, Double Acting
- Norgren Pneumatic Cylinder - 20mm Bore RM/92020/M Series, Double Acting