- RS Stock No.:
- 305-6113
- Mfr. Part No.:
- ECDUK32-25D
- Brand:
- SMC
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$268.18
(exc. GST)
$295.00
(inc. GST)
Units | Per unit |
1 + | $268.18 |
- RS Stock No.:
- 305-6113
- Mfr. Part No.:
- ECDUK32-25D
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
CDUK Series Universal Assembly Cylinders
Range of double acting cylinders with anti-rotation rod.
Rectangular design for universal assembly either flat or side.
End of stroke damping by rubber washer on both sides.
Magnetic piston on all versions.
Sensor with LED available as an option.
Rectangular design for universal assembly either flat or side.
End of stroke damping by rubber washer on both sides.
Magnetic piston on all versions.
Sensor with LED available as an option.
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CUK |
Length | 109mm |
Cushioning Type | Rubber |
Dimensions | 109 x 40 x 62mm |
Width | 40mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 62mm |
Maximum Operating Temperature | +70°C |
Weight | 435g |
Minimum Operating Temperature | -10°C |
Related links
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 6mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CUK Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 8mm Bore CUJ Series, Double Acting