- RS Stock No.:
- 290-3563
- Mfr. Part No.:
- N16M0050
- Brand:
- Parker Origa
Discontinued product
- RS Stock No.:
- 290-3563
- Mfr. Part No.:
- N16M0050
- Brand:
- Parker Origa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Compact 32-50mm Diameter
High quality compact cylinder offers high performance in a small package. It is double acting and has a magnetic piston, high abrasion-resistant seals and thick end bumpers. The mounting hole spacing allows use of all standard VDMA cylinder mountings with this cylinder range.
Aluminium cylinder tube and front/rear covers
Stainless steel piston rod
Elastomer seals
Installation in any position
Pressure range 0.5 to 10 bar
Temperature range -20°C to +80°C
Port size G 1//8
Oil mist lubrication compatible with polyurethane
Stainless steel piston rod
Elastomer seals
Installation in any position
Pressure range 0.5 to 10 bar
Temperature range -20°C to +80°C
Port size G 1//8
Oil mist lubrication compatible with polyurethane
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | NZK |
Length | 153mm |
Cushioning Type | Rubber |
Dimensions | 153 x 67.5 x 67.5mm |
Width | 67.5mm |
Maximum Operating Pressure | 10 bar |
Height | 67.5mm |
Minimum Operating Temperature | -20°C |
Weight | 680g |
Maximum Operating Temperature | +80°C |