- RS Stock No.:
- 227-4382
- Mfr. Part No.:
- RSDQB20-20D
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$129.06
(exc. GST)
$141.97
(inc. GST)
units | Per unit |
1 + | $129.06 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 227-4382
- Mfr. Part No.:
- RSDQB20-20D
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Compact Cylinders
The RSQ series is a fixed-height stopper cylinder with high endurance and low breakaway characteristics.
Large rod and cylinder bearings give very high side impact resistance
Magnetic piston
Rubber seals
Proof pressure 15 bar
Maximum operating pressure 9.9 bar
Temperature range -10°C to +60°C
Lubrication not required
Supplied with mounting bolts and switch mounting brackets
Ideal for conveyor applications
Magnetic piston
Rubber seals
Proof pressure 15 bar
Maximum operating pressure 9.9 bar
Temperature range -10°C to +60°C
Lubrication not required
Supplied with mounting bolts and switch mounting brackets
Ideal for conveyor applications
RSQ Stopper 20-40mm Diameter
.
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | RSQ |
Length | 107mm |
Cushioning Type | Rubber |
Dimensions | 107 x 36 x 36mm |
Width | 36mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 36mm |
Minimum Operating Temperature | -10°C |
Weight | 250g |
Maximum Operating Temperature | +70°C |
Related links
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- SMC Pneumatic Compact Cylinder - 32mm Bore RSQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore RSQ Series, Double Acting