Festo Pneumatic Compact Cylinder 32mm Bore, 125mm Stroke, DZH-32-125-PPV-A Series, Double Acting

  • RS Stock No. 202-9611
  • Mfr. Part No. DZH-32-125-PPV-A
  • Manufacturer Festo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

The Festo flat cylinder DZH-32-125-PPV-A non-rotating, for proximity sensing, with adjustable cushioning at both ends. It has various mounting options, with or without additional mounting components.

Stroke 125 mm
Piston diameter (* 32 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 1,7 deg
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any

Specifications
Attribute Value
Stroke 125mm
Bore 32mm
Action Double
Manufacturer Series DZH-32-125-PPV-A
On back order for despatch 17/11/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$ 391.98
(exc. GST)
$ 431.18
(inc. GST)
units
Per unit
1 +
$391.98
Related Products
CQS Cylinders The CQS Series of Compact Cylinders ...
Description:
CQS Cylinders The CQS Series of Compact Cylinders is available for those small bore cylinder applications Both switch capable and non-switch capable body styles are the same. Space and weight saving Magnetic or non-magnetic pistons available Proof pressure 15 bar ...
Cylinders Compact single and double acting cylinders, considerably ...
Description:
Cylinders Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs Space and weight saving Magnetic piston Proof pressure 15bar Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max Supplied with tapered and parallel ports Temperature range ...
SMC CQM Compact Guided/Guide Rod Cylinder SMC CQM ...
Description:
SMC CQM Compact Guided/Guide Rod Cylinder SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible ...
Bosch Rexroth Series GPC Guide Cylinder Robust, double-acting ...
Description:
Bosch Rexroth Series GPC Guide Cylinder Robust, double-acting guide cylinders with magnetic piston Bosch Rexroth Guide Cylinders include top and side ports, and feature stainless steel guide rods. The plain-bearing cylinders offer elastic cushioning, and may be directly mounted to ...