Festo Pneumatic Compact Cylinder - 151121, 25mm Bore, 25mm Stroke, DZH-25-25-PPV-A Series, Double Acting
- RS Stock No.:
- 202-9524
- Mfr. Part No.:
- DZH-25-25-PPV-A
- Brand:
- Festo
On back order for despatch 27/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$561.02
(exc. GST)
$617.12
(inc. GST)
Units | Per unit |
1 + | $561.02 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-9524
- Mfr. Part No.:
- DZH-25-25-PPV-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo flat cylinder DZH-25-25-PPV-A non-rotating, for proximity sensing, with adjustable cushioning at both ends. It has various mounting options, with or without additional mounting components.
Stroke 25 mm
Piston diameter (* 25 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 2,4 deg
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter (* 25 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 2,4 deg
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Stroke | 25мм |
Bore | 25мм |
Action | Double |
Manufacturer Series | DZH-25-25-PPV-A |
Model Number p | 151121 |