- RS Stock No.:
- 202-8893
- Mfr. Part No.:
- ADN-63-25-A-P-A
- Brand:
- Festo
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$317.13
(exc. GST)
$348.84
(inc. GST)
Units | Per unit |
1 + | $317.13 |
- RS Stock No.:
- 202-8893
- Mfr. Part No.:
- ADN-63-25-A-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo double-acting compact cylinder according to ISO 21287 suitable for filtered and lubricated compressed air as well as non lubricated air which has flexible cushioning ring and assembled in any position. Its stroke size is 25mm and M12x1.25 is thread of piston rod.
Ambient temperature -20 to 80 °C
2 - moderate corrosion stress
2 - moderate corrosion stress
Specifications
Attribute | Value |
---|---|
Stroke | 25мм |
Bore | 63мм |
Action | Double |
Manufacturer Series | ADN |
Model Number p | 536335 |
Related links
- Festo Pneumatic Compact Cylinder - ADN-100-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-30 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-60 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 40mm Stroke Double Acting