- RS Stock No.:
- 202-2450
- Mfr. Part No.:
- ADNGF-32-10-P-A
- Brand:
- Festo
- RS Stock No.:
- 202-2450
- Mfr. Part No.:
- ADNGF-32-10-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ADNGF series compact cylinder has a double-acting actuator with plain-bearing guide, piston rod secured against rotation by means of guide rods and yoke plate. The piston rod has a diameter of 32mm with flexible cushioning rings/plates at both ends.
Stoke diameter - 10mm
Cushioning - P
Complies with ISO 21287 standard
Cushioning - P
Complies with ISO 21287 standard
Specifications
Attribute | Value |
---|---|
Stroke | 10мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | ADNGF |
Model Number p | 554239 |
Related links
- Festo Pneumatic Compact Cylinder - ADNGF-63-15 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-100-20 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-100-30 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-100-60 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-100-80 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-100-15 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-100-10 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-50-25 25mm Stroke Double Acting