- RS Stock No.:
- 202-2395
- Mfr. Part No.:
- DZH-20-50-PPV-A
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$535.76
(exc. GST)
$589.34
(inc. GST)
Units | Per unit |
1 + | $535.76 |
- RS Stock No.:
- 202-2395
- Mfr. Part No.:
- DZH-20-50-PPV-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DZH series non-rotating flat cylinder is used for proximity sensing with adjustable cushioning at both ends. This cylinder has a various mounting options, with or without additional mounting components. The piston rod has a dimeter of 20mm with maximum angular deflection of +/-2.6 deg.
Stroke diameter - 50mm
Mode of operation - double-acting
Cushioning - PPV
Mode of operation - double-acting
Cushioning - PPV
Specifications
Attribute | Value |
---|---|
Stroke | 50мм |
Bore | 20мм |
Action | Double |
Manufacturer Series | DZH |
Model Number p | 151136 |
Related links
- Festo Pneumatic Compact Cylinder - 14077 80mm Stroke Double Acting
- Festo Double Acting Cylinder - 14075 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 14067 100mm Stroke Double Acting
- Festo Double Acting Cylinder - 14083 300mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 151134 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 14044 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 14054 50mm Stroke Double Acting
- Festo Double Acting Cylinder - 14079 125mm Stroke Double Acting