- RS Stock No.:
- 202-2393
- Mfr. Part No.:
- DZF-40-200-A-P-A
- Brand:
- Festo
- RS Stock No.:
- 202-2393
- Mfr. Part No.:
- DZF-40-200-A-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DZF series non-rotating flat cylinder is used for position sensing with elastic cushioning rings in end positions. This cylinder has a various mounting options, with or without additional mounting components. The piston rod has a dimeter of 40mm with maximum angular deflection of +/-0.6 deg.
Stroke diameter - 200mm
Mode of operation - double-acting
Cushioning - P
Mode of operation - double-acting
Cushioning - P
Specifications
Attribute | Value |
---|---|
Stroke | 200мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | DZF |
Model Number p | 161286 |
Related links
- Festo Pneumatic Compact Cylinder - 164020 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164033 125mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164010 160mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164015 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164084 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164040 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164017 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164003 10mm Stroke Double Acting