- RS Stock No.:
- 196-4512
- Mfr. Part No.:
- CDQMB12-30
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$173.48
(exc. GST)
$190.83
(inc. GST)
Units | Per unit |
1 + | $173.48 |
- RS Stock No.:
- 196-4512
- Mfr. Part No.:
- CDQMB12-30
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Guide rod type compact cylinder
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard strokes (mm): 5 to 100
4 times the lateral load resistance of the CQ2K
Non-rotating accuracy 0.2 or less
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard strokes (mm): 5 to 100
4 times the lateral load resistance of the CQ2K
Non-rotating accuracy 0.2 or less
Specifications
Attribute | Value |
---|---|
Stroke | 30мм |
Bore | 12мм |
Action | Double |
Manufacturer Series | CQM |
Length | 25мм |
Cushioning Type | Rubber Bumper |
Dimensions | 25 x 61.5 x 25мм |
Width | 61.5мм |
Maximum Operating Pressure | 1 MPa |
Height | 25мм |
Weight | 93g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Related links
- SMC Pneumatic Guided Cylinder - 20mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore CQM Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQM Series
- SMC Pneumatic Guided Cylinder - 32mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore CQM Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore CQM Series, Double Acting