- RS Stock No.:
- 196-4510
- Mfr. Part No.:
- CDQ2B25-15DZ
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$91.68
(exc. GST)
$100.85
(inc. GST)
Units | Per unit |
1 + | $91.68 |
- RS Stock No.:
- 196-4510
- Mfr. Part No.:
- CDQ2B25-15DZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Double acting, single rod, compact cylinder
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard stroke range (mm): 5 to 100
Port threads: M (12 to 25 bore), Rc, NPT or G (32 to 100 bore)
Can mount small auto switches on 4 surfaces
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard stroke range (mm): 5 to 100
Port threads: M (12 to 25 bore), Rc, NPT or G (32 to 100 bore)
Can mount small auto switches on 4 surfaces
Specifications
Attribute | Value |
---|---|
Stroke | 15мм |
Bore | 25мм |
Action | Double |
Manufacturer Series | CQ2 |
Length | 52мм |
Piston Rod Thread Gender | Male |
Cushioning Type | Not Cushioned |
Dimensions | 52 x 52.5 x 40.5мм |
Width | 52.5мм |
Maximum Operating Pressure | 1 MPa |
Height | 40.5мм |
Weight | 164g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Related links
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 100mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQ2 Series, Double Acting